PowerLED Flex LED Floodlight, 1 LED, 120 W, IP65, 90 → 264 V
- RS Stock No.:
- 786-9008
- Mfr. Part No.:
- Flex-120C
- Brand:
- PowerLED
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£138.51
(exc. VAT)
£166.21
(inc. VAT)
- RS Stock No.:
- 786-9008
- Mfr. Part No.:
- Flex-120C
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Wattage | 120 W | |
| Voltage | 90 → 264 V | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Dimensions | 420.8 x 382.7 x 125.7 mm | |
| Colour Temperature | 6500K | |
| Life Hours | 50000h | |
| Height | 420.8mm | |
| Width | 382.7 mm | |
| Depth | 125.7 mm | |
| Solar Panel | No | |
| Series | Flex | |
| Beam Angle | 120° | |
| Case Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +35°C | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Wattage 120 W | ||
Voltage 90 → 264 V | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Dimensions 420.8 x 382.7 x 125.7 mm | ||
Colour Temperature 6500K | ||
Life Hours 50000h | ||
Height 420.8mm | ||
Width 382.7 mm | ||
Depth 125.7 mm | ||
Solar Panel No | ||
Series Flex | ||
Beam Angle 120° | ||
Case Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +35°C | ||
- COO (Country of Origin):
- CN

