Timeguard LED Floodlight, 2 LED, 8 W, IP44
- RS Stock No.:
- 766-0090
- Mfr. Part No.:
- LED200FLB
- Brand:
- Theben / Timeguard
Stock information currently inaccessible
- RS Stock No.:
- 766-0090
- Mfr. Part No.:
- LED200FLB
- Brand:
- Theben / Timeguard
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Wattage | 8 W | |
| IP Rating | IP44 | |
| Number of LEDs | 2 | |
| Dimensions | 161 x 165 x 47.5 mm | |
| Height | 161mm | |
| Width | 165 mm | |
| Depth | 47.5 mm | |
| Solar Panel | No | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Wattage 8 W | ||
IP Rating IP44 | ||
Number of LEDs 2 | ||
Dimensions 161 x 165 x 47.5 mm | ||
Height 161mm | ||
Width 165 mm | ||
Depth 47.5 mm | ||
Solar Panel No | ||
- COO (Country of Origin):
- CN
