Solar Mate, Solar Powered, Security Floodlight, 45 LED, 2.5 W PIR
- RS Stock No.:
- 706-7906
- Mfr. Part No.:
- SMS002
- Brand:
- Solar Mate
Stock information currently inaccessible
- RS Stock No.:
- 706-7906
- Mfr. Part No.:
- SMS002
- Brand:
- Solar Mate
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solar Mate | |
| Wattage | 2.5 W | |
| Number of LEDs | 45 | |
| Sensor | PIR | |
| Dimensions | 240 x 200 x 240 mm | |
| Solar Panel | Yes | |
| PIR Included | Yes | |
| Floodlight Type | Outdoor | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand Solar Mate | ||
Wattage 2.5 W | ||
Number of LEDs 45 | ||
Sensor PIR | ||
Dimensions 240 x 200 x 240 mm | ||
Solar Panel Yes | ||
PIR Included Yes | ||
Floodlight Type Outdoor | ||
Lamp Type LED | ||
- COO (Country of Origin):
- CN
