Legrand Compact Fluorescent Floodlight 75 W 230 V ac IP24 Lamp Supplied

Stock information currently inaccessible
RS Stock No.:
704-8431
Mfr. Part No.:
0 606 21
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Wattage

75 W

IP Rating

IP24

Height

310mm

Width

38 mm

Lamp Supplied

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy