Nitech Portable Floodlight LED 25 W 12 V
- RS Stock No.:
- 701-5964
- Mfr. Part No.:
- LED Aurora B
- Brand:
- Nitech
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 701-5964
- Mfr. Part No.:
- LED Aurora B
- Brand:
- Nitech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nitech | |
| Wattage | 25 W | |
| Dimensions | 264 x 245 x 550 mm | |
| Width | 245 mm | |
| Depth | 550 mm | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand Nitech | ||
Wattage 25 W | ||
Dimensions 264 x 245 x 550 mm | ||
Width 245 mm | ||
Depth 550 mm | ||
Lamp Type LED | ||
