Eterna Lighting Lighting Bulkhead SON-I Elliptical 70 W 240 V, IP65, , Polycarbonate

Stock information currently inaccessible
RS Stock No.:
419-4446
Mfr. Part No.:
S70MINI
Brand:
Eterna Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Eterna Lighting

Wattage

70 W

IP Rating

IP65

Dimensions

270 x 180 x 222 mm

Width

180 mm

Depth

222 mm

Lamp Type

SON-I Elliptical

Maximum Operating Temperature

+40°C

Case Material

PC

Minimum Operating Temperature

-20°C

RoHS Status: Not Applicable