400 W Halogen Floodlight, Tripod Base, IP44 Halogen, Halogen R7S, 230 V ac
- RS Stock No.:
- 306-9428
- Mfr. Part No.:
- 1545
- Brand:
- Aric
Stock information currently inaccessible
- RS Stock No.:
- 306-9428
- Mfr. Part No.:
- 1545
- Brand:
- Aric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aric | |
| Wattage | 400 W | |
| IP Rating | IP44 | |
| Height | 0.80 → 1.82m | |
| Lamp Type | Halogen, Halogen R7S | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Aric | ||
Wattage 400 W | ||
IP Rating IP44 | ||
Height 0.80 → 1.82m | ||
Lamp Type Halogen, Halogen R7S | ||
Lamp Supplied Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT