4lite UK 4L2, Security Floodlight, 200 W, 24500 lm, IP65 PIR, 240 V

Discontinued
RS Stock No.:
269-7306
Mfr. Part No.:
4L2/1026
Brand:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Wattage

200 W

Voltage

240 V

IP Rating

IP65

Sensor

PIR

Luminosity

24500 lm

Solar Panel

No

Series

4L2

PIR Included

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell floodlight is made of die cast aluminium construction which ensures durability and strength. It has full range of wattages to cover a number of applications from low output for gardens and security, to high output for outside storage and car parks.

Pre-wired with 1m cable
LED lifetime L70 50, 000 hours
PIR option available