4lite UK 4L2, Security Floodlight, 150 W, 17250 lm, IP65 PIR, 240 V
- RS Stock No.:
- 269-7305
- Mfr. Part No.:
- 4L2/1025
- Brand:
- 4lite UK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£108.18
(exc. VAT)
£129.82
(inc. VAT)
- RS Stock No.:
- 269-7305
- Mfr. Part No.:
- 4L2/1025
- Brand:
- 4lite UK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Wattage | 150 W | |
| Voltage | 240 V | |
| IP Rating | IP65 | |
| Sensor | PIR | |
| Luminosity | 17250 lm | |
| Solar Panel | No | |
| Series | 4L2 | |
| PIR Included | Yes | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Wattage 150 W | ||
Voltage 240 V | ||
IP Rating IP65 | ||
Sensor PIR | ||
Luminosity 17250 lm | ||
Solar Panel No | ||
Series 4L2 | ||
PIR Included Yes | ||
RoHS Status: Exempt
The Ansell floodlight is made of die cast aluminium construction which ensures durability and strength. It has full range of wattages to cover a number of applications from low output for gardens and security, to high output for outside storage and car parks.
Pre-wired with 1m cable
LED lifetime L70 50, 000 hours
PIR option available
LED lifetime L70 50, 000 hours
PIR option available

