Ansell Lighting Zion, Security Floodlight, 10 W, 843 lm, IP65 PIR, 230 V ac

Stock information currently inaccessible
RS Stock No.:
241-0010
Mfr. Part No.:
AWZILED10/PIR
Brand:
4lite UK
Find similar products by selecting one or more attributes.
Select all

Brand

4lite UK

Wattage

10 W

Voltage

230 V ac

Incandescent Equivalent Wattage

60W

IP Rating

IP65

Sensor

PIR

Luminosity

843 lm

Solar Panel

No

Series

Zion

PIR Included

Yes

Lamp Type

LED

COO (Country of Origin):
CN
The Ansell Lighting Zion LED polycarbonate floodlight has wattage of 10 W with white colour. It has 3 years warranty with input 230 V. Correlated coloured temperature is 4000 k. Operating temperature is -10°C to 40°C.

Compact and economic polycarbonate LED floodlight
Only suitable for semi commercial applications
10W LED ideal for halogen replacement
Polished faceted reflector and textured polycarbonate for optimum performance
Bracket design allows installation without removing mounting bracket
Pre-wired with 500mm of rubber insulated cable for ease of installation
PIR versions complete with manual override facility
LED lifespan is L70 52000 h
Non-dimmable
Bracket design allows installation without removing mounting bracket

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy