SHOT KYOTO Floodlight, 200 W White, 24000 lm, IP66

Subtotal (1 unit)*

£357.94

(exc. VAT)

£429.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£357.94

*price indicative

RS Stock No.:
223-4459
Mfr. Part No.:
KYOTO2005G
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Power

200W

Product Type

Floodlight

Incandescent Equivalent Wattage

250W

IP Rating

IP66

Housing Material

Aluminium

Luminous Flux

24000lm

Colour

White

Mount Type

Pole

Colour Temperature

4000K

Lifespan

50000h

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Series

KYOTO

Height

398mm

Standards/Approvals

RoHS

Depth

343mm

Hazardous Area Certification

No

Lamp Type

LED

PIR Included

No

Lamp Supplied

Yes

Diffuser Material

Glass

Beam Angle

120°

COO (Country of Origin):
CN
The SHOT KYOTO professional flood light used LED technology and its average rated life up to 50,000 hours. It is available in non-dimmable version which has 120 degree beam angle. It used high luminous efficacy up to 120lm/W and has high power factor 0.93. The body in painted die-cast aluminium and diffuser in tempered glass. It is available with three different beams, asymmetrical 120x50° (Type III), concentrated 60 ° and flood 120 °.

Operating temperature -30°C - +50° C

Power frequency (Hz) 50/60

Colour rendering (CRI) >70

Protection index IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy