LEDVANCE FL PFM Floodlight, 80 W, 10000 lm, IP65, 277V ac
- RS Stock No.:
- 206-8849
- Mfr. Part No.:
- 4058075422544
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 206-8849
- Mfr. Part No.:
- 4058075422544
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Power | 80W | |
| Product Type | Floodlight | |
| Voltage | 277V ac | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 750W | |
| Luminous Flux | 10000lm | |
| Series | FL PFM | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Power 80W | ||
Product Type Floodlight | ||
Voltage 277V ac | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 750W | ||
Luminous Flux 10000lm | ||
Series FL PFM | ||
Lamp Type LED | ||
- COO (Country of Origin):
- CN
The Ledvance FL PFM is a versatile and bright, surface mount LED floodlight suitable for indoor and outdoor application. The reflector-based, symmetric light distribution with 100 x 100 beam angle. It has a lightweight housing made from aluminium with a tempered glass cover ensures its capable for challenging environments. This save energy of up to 90 % compared to halogen lamp floodlights. The mounting head bracket with 30 angle and wide rotation area.
Power consumption = 80W
Bright, robust and durable
Surge protection = up to 4 kV (L/N-PE), 2 kV (L-N)
Colour temperature = 6500 K
Light colour = cool daylight
IP65 rated
