Philips Lighting Ledinaire Floodlight, 50 W, 5250 lm, IP65, 220 → 240 V ac
- RS Stock No.:
- 205-0101
- Mfr. Part No.:
- 911401730472
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 205-0101
- Mfr. Part No.:
- 911401730472
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 50 W | |
| Voltage | 220 → 240 V ac | |
| IP Rating | IP65 | |
| Luminosity | 5250 lm | |
| Solar Panel | No | |
| Series | Ledinaire | |
| Floodlight Type | Outdoor | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 50 W | ||
Voltage 220 → 240 V ac | ||
IP Rating IP65 | ||
Luminosity 5250 lm | ||
Solar Panel No | ||
Series Ledinaire | ||
Floodlight Type Outdoor | ||
Lamp Type LED | ||
- COO (Country of Origin):
- CN
The Philips Lighting's 840 neutral white foodlight is reliable, energy-efficient and affordable. They are high powered LED light that have a brilliant build quality and it used aluminium die cast in hosing material. It used very wide beam angle 100°and its colour temperature is 4000k. Its total length is 204mm.
Ambient temperature range is -25 to +40 °C
Ingress protection code is IP65
Ingress protection code is IP65
