LEDVANCE Floodlight, 180 W, 20000 lm, IP65, 220 → 240 V ac
- RS Stock No.:
- 195-0233
- Mfr. Part No.:
- 4058075216792
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 195-0233
- Mfr. Part No.:
- 4058075216792
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Wattage | 180 W | |
| Voltage | 220 → 240 V ac | |
| IP Rating | IP65 | |
| Luminosity | 20000 lm | |
| Colour Temperature | 4000K | |
| Dimensions | 340 x 310 x 81 mm | |
| Life Hours | 50000h | |
| Height | 81mm | |
| Width | 340 mm | |
| Depth | 310 mm | |
| Floodlight Type | Outdoor | |
| Lamp Type | LED | |
| Maximum Operating Temperature | +50°C | |
| Case Material | Aluminium | |
| Current Rating | 68 (Inrush) A | |
| Beam Angle | 100 x 100° | |
| Reflector Shape | Symmetric | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +50°C | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Wattage 180 W | ||
Voltage 220 → 240 V ac | ||
IP Rating IP65 | ||
Luminosity 20000 lm | ||
Colour Temperature 4000K | ||
Dimensions 340 x 310 x 81 mm | ||
Life Hours 50000h | ||
Height 81mm | ||
Width 340 mm | ||
Depth 310 mm | ||
Floodlight Type Outdoor | ||
Lamp Type LED | ||
Maximum Operating Temperature +50°C | ||
Case Material Aluminium | ||
Current Rating 68 (Inrush) A | ||
Beam Angle 100 x 100° | ||
Reflector Shape Symmetric | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +50°C | ||
- COO (Country of Origin):
- CN
Automatically switches on and off according to available daylight thanks to photocell light sensor
Frosted cover made of tempered glass for uniform illumination
No upper light output ratio (ULOR 0%) when mounted at 0° tilt
Optimized weight and size due to compact design
Energy savings of up to 90 % compared to halogen lamp floodlights
5 years guarantee
Automatically switches on below 35 lux and off above 95 lux ambient light
Luminaire efficacy: up to 110 lm/W
Symmetrical beam angle: 100° x 100°
Angled (30°) mounting bracket and up to 180° tilting
Ambient temperature in operation: -20…+50 °C
Connection via 1 m cable, wiring required
Application
Replacement for floodlights with halogen lamps
Garages
Public areas
Building facades
Construction areas
Frosted cover made of tempered glass for uniform illumination
No upper light output ratio (ULOR 0%) when mounted at 0° tilt
Optimized weight and size due to compact design
Energy savings of up to 90 % compared to halogen lamp floodlights
5 years guarantee
Automatically switches on below 35 lux and off above 95 lux ambient light
Luminaire efficacy: up to 110 lm/W
Symmetrical beam angle: 100° x 100°
Angled (30°) mounting bracket and up to 180° tilting
Ambient temperature in operation: -20…+50 °C
Connection via 1 m cable, wiring required
Application
Replacement for floodlights with halogen lamps
Garages
Public areas
Building facades
Construction areas
