LEDVANCE Floodlight, 135 W, 15000 lm, IP65, 220 → 240 V ac
- RS Stock No.:
- 195-0232
- Mfr. Part No.:
- 4058075216785
- Brand:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-0232
- Mfr. Part No.:
- 4058075216785
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Wattage | 135 W | |
| Voltage | 220 → 240 V ac | |
| IP Rating | IP65 | |
| Luminosity | 15000 lm | |
| Colour Temperature | 4000K | |
| Dimensions | 300 x 270 x 76 mm | |
| Height | 76mm | |
| Life Hours | 50000h | |
| Width | 300 mm | |
| Depth | 270 mm | |
| Floodlight Type | Outdoor | |
| Lamp Type | LED | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Reflector Shape | Symmetric | |
| Beam Angle | 100 x 100° | |
| Operating Temperature Range | -20 → +50°C | |
| Current Rating | 65 (Inrush) A | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Wattage 135 W | ||
Voltage 220 → 240 V ac | ||
IP Rating IP65 | ||
Luminosity 15000 lm | ||
Colour Temperature 4000K | ||
Dimensions 300 x 270 x 76 mm | ||
Height 76mm | ||
Life Hours 50000h | ||
Width 300 mm | ||
Depth 270 mm | ||
Floodlight Type Outdoor | ||
Lamp Type LED | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Reflector Shape Symmetric | ||
Beam Angle 100 x 100° | ||
Operating Temperature Range -20 → +50°C | ||
Current Rating 65 (Inrush) A | ||
Case Material Aluminium | ||
- COO (Country of Origin):
- CN
Automatically switches on and off according to available daylight thanks to photocell light sensor
Frosted cover made of tempered glass for uniform illumination
No upper light output ratio (ULOR 0%) when mounted at 0° tilt
Optimized weight and size due to compact design
Energy savings of up to 90 % compared to halogen lamp floodlights
5 years guarantee
Automatically switches on below 35 lux and off above 95 lux ambient light
Luminaire efficacy: up to 110 lm/W
Symmetrical beam angle: 100° x 100°
Angled (30°) mounting bracket and up to 180° tilting
Ambient temperature in operation: -20…+50 °C
Connection via 1 m cable, wiring required
Application
Replacement for floodlights with halogen lamps
Garages
Public areas
Building facades
Construction areas
Frosted cover made of tempered glass for uniform illumination
No upper light output ratio (ULOR 0%) when mounted at 0° tilt
Optimized weight and size due to compact design
Energy savings of up to 90 % compared to halogen lamp floodlights
5 years guarantee
Automatically switches on below 35 lux and off above 95 lux ambient light
Luminaire efficacy: up to 110 lm/W
Symmetrical beam angle: 100° x 100°
Angled (30°) mounting bracket and up to 180° tilting
Ambient temperature in operation: -20…+50 °C
Connection via 1 m cable, wiring required
Application
Replacement for floodlights with halogen lamps
Garages
Public areas
Building facades
Construction areas
