LEDVANCE Floodlight, 90 W, 9400 lm, IP65, 220 → 240 V
- RS Stock No.:
- 195-0227
- Mfr. Part No.:
- 4058075352148
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 195-0227
- Mfr. Part No.:
- 4058075352148
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Wattage | 90 W | |
| Voltage | 220 → 240 V | |
| IP Rating | IP65 | |
| Luminosity | 9400 lm | |
| Dimensions | 250 x 240 x 70 mm | |
| Colour Temperature | 3000K | |
| Height | 70mm | |
| Life Hours | 50000h | |
| Width | 250 mm | |
| Depth | 240 mm | |
| Lamp Type | LED | |
| Floodlight Type | Outdoor | |
| Maximum Operating Temperature | +50°C | |
| Operating Temperature Range | -20 → +50°C | |
| Beam Angle | 100 x 100° | |
| Reflector Shape | Symmetric | |
| Current Rating | 20 (Inrush) A | |
| Minimum Operating Temperature | -20°C | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Wattage 90 W | ||
Voltage 220 → 240 V | ||
IP Rating IP65 | ||
Luminosity 9400 lm | ||
Dimensions 250 x 240 x 70 mm | ||
Colour Temperature 3000K | ||
Height 70mm | ||
Life Hours 50000h | ||
Width 250 mm | ||
Depth 240 mm | ||
Lamp Type LED | ||
Floodlight Type Outdoor | ||
Maximum Operating Temperature +50°C | ||
Operating Temperature Range -20 → +50°C | ||
Beam Angle 100 x 100° | ||
Reflector Shape Symmetric | ||
Current Rating 20 (Inrush) A | ||
Minimum Operating Temperature -20°C | ||
Case Material Aluminium | ||
- COO (Country of Origin):
- CN
Frosted cover made of tempered glass for uniform illumination
Optimized weight and size due to compact design
No upper light output ratio (ULOR 0%) when mounted at 0° tilt
Energy savings of up to 90 % compared to halogen lamp floodlights
5 years guarantee
Luminaire efficacy: up to 110 lm/W
Symmetrical beam angle: 100° x 100°
Mounting bracket for up to 180° tilting
Ambient temperature in operation: -20…+50 °C
Connection via 1 m cable, wiring required
Application
Replacement for floodlights with halogen lamps
Garages
Public areas
Building facades
Construction areas
Optimized weight and size due to compact design
No upper light output ratio (ULOR 0%) when mounted at 0° tilt
Energy savings of up to 90 % compared to halogen lamp floodlights
5 years guarantee
Luminaire efficacy: up to 110 lm/W
Symmetrical beam angle: 100° x 100°
Mounting bracket for up to 180° tilting
Ambient temperature in operation: -20…+50 °C
Connection via 1 m cable, wiring required
Application
Replacement for floodlights with halogen lamps
Garages
Public areas
Building facades
Construction areas
