brennenstuhl JARO Floodlight, 75 LED, 50 W, 4770 lm, IP65, 220 → 240 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
187-1024
Mfr. Part No.:
1171250531
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Wattage

50 W

Voltage

220 → 240 V ac

IP Rating

IP65

Number of LEDs

75

Luminosity

4770 lm

Colour Temperature

6500K

Dimensions

26.3 x 8.3 x 29.1 cm

Height

291mm

Width

263 mm

Depth

83 mm

Series

JARO

Lamp Type

LED

Floodlight Type

Indoor, Outdoor

Case Material

Aluminium

COO (Country of Origin):
CN
LED Light with extra bright Everlight SMD LEDs.
User-friendly assembly thanks to external, water-tight connection terminal.
With safety glass.
Solid and modern aluminium casing.
Adjustable mounting bracket for mounting.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.