brennenstuhl JARO LED Floodlight, 150 LED, 100 W, 8850 lm, IP65, 220 → 240 V ac

Stock information currently inaccessible
RS Stock No.:
187-1022
Mfr. Part No.:
1171250031
Brand:
brennenstuhl
Find similar products by selecting one or more attributes.
Select all

Brand

brennenstuhl

Wattage

100 W

Voltage

220 → 240 V ac

IP Rating

IP65

Number of LEDs

150

Luminosity

8850 lm

Colour Temperature

6500K

Dimensions

30.8 x 6 x 34.5 cm

Height

345mm

Width

308 mm

Depth

60 mm

Series

JARO

Lamp Type

LED

Floodlight Type

Wall Mount

Lamp Supplied

Yes

Case Material

Aluminium

COO (Country of Origin):
CN
LED Light with extra bright Everlight SMD LEDs.
User-friendly assembly thanks to external, water-tight connection terminal.
With safety glass.
Solid and modern aluminium casing.
Adjustable mounting bracket for mounting.
In colourful display-packaging.
This luminaire contains built-in LED lamps.
Light unit not replaceable.