LEDVANCE LED Floodlight, 200 W, 20000 lm, IK08, IP65, 240 V

Stock information currently inaccessible
RS Stock No.:
175-6333
Mfr. Part No.:
4058075814769
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

200 W

Voltage

240 V

IP Rating

IK08, IP65

Luminosity

20000 lm

Dimensions

402.4 x 303.4 x 64 mm

Colour Temperature

4000K

Height

402.4mm

Life Hours

50000h

Width

303.4 mm

Depth

64 mm

Lamp Type

LED

Floodlight Type

LED Floodlight

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Case Material

Aluminium

Beam Angle

38 x 80°

Reflector Shape

Asymmetric

COO (Country of Origin):
CN
Product benefits
Energy savings of up to 90 % compared to halogen lamp floodlights
Optimized weight and size due to compact design
Very homogenous light
Areas of application
Replacement for floodlights with halogen lamps
Public areas
Building facades
Architectural lighting
Product features
Floodlight with asymmetrical emission