LEDVANCE LED Floodlight, 150 W, 15000 lm, IK08, IP65, 240 V

Stock information currently inaccessible
RS Stock No.:
175-6332
Mfr. Part No.:
4058075814752
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Wattage

150 W

Voltage

240 V

IP Rating

IK08, IP65

Luminosity

15000 lm

Colour Temperature

4000K

Dimensions

402.4 x 303.4 x 64 mm

Life Hours

50000h

Height

402.4mm

Width

303.4 mm

Depth

64 mm

Floodlight Type

LED Floodlight

Lamp Type

LED

Minimum Operating Temperature

-20°C

Reflector Shape

Asymmetric

Operating Temperature Range

-20 → +50°C

Beam Angle

38 x 80°

Maximum Operating Temperature

+50°C

Case Material

Aluminium

COO (Country of Origin):
CN
Product benefits
Energy savings of up to 90 % compared to halogen lamp floodlights
Optimized weight and size due to compact design
Very homogenous light
Areas of application
Replacement for floodlights with halogen lamps
Public areas
Building facades
Architectural lighting
Product features
Floodlight with asymmetrical emission