Osram, Security LED Floodlight, 1 LED, 50 W, 4750 lm, IP65, 240 V
- RS Stock No.:
- 175-6330
- Mfr. Part No.:
- 4058075143579
- Brand:
- Osram
Stock information currently inaccessible
- RS Stock No.:
- 175-6330
- Mfr. Part No.:
- 4058075143579
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 50 W | |
| Voltage | 240 V | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Luminosity | 4750 lm | |
| Dimensions | 216 x 251 x 62 mm | |
| Colour Temperature | 3000K | |
| Height | 62mm | |
| Life Hours | 50000h | |
| Width | 216 mm | |
| Depth | 251 mm | |
| PIR Included | Yes | |
| Lamp Type | LED | |
| Floodlight Type | LED Floodlight | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Beam Angle | 100° | |
| Case Material | Polycarbonate | |
| Lamp Supplied | Yes | |
| Operating Temperature Range | -20 → +50°C | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 50 W | ||
Voltage 240 V | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Luminosity 4750 lm | ||
Dimensions 216 x 251 x 62 mm | ||
Colour Temperature 3000K | ||
Height 62mm | ||
Life Hours 50000h | ||
Width 216 mm | ||
Depth 251 mm | ||
PIR Included Yes | ||
Lamp Type LED | ||
Floodlight Type LED Floodlight | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Beam Angle 100° | ||
Case Material Polycarbonate | ||
Lamp Supplied Yes | ||
Operating Temperature Range -20 → +50°C | ||
- COO (Country of Origin):
- CN
Replacement for floodlights with halogen lamps
Car parks and underpasses
Garages
Public areas
Building facades
Construction areas
High luminous efficacy
Energy savings of up to 90 % compared to halogen lamp floodlights
Optimized weight and size due to compact design
Very homogenous light
3 years guarantee
Microprismatic optics
PIR motion and daylight sensor
Black polycarbonate housing, tempered glass cover
Ambient temperature in operation: -20…+50 °C
Car parks and underpasses
Garages
Public areas
Building facades
Construction areas
High luminous efficacy
Energy savings of up to 90 % compared to halogen lamp floodlights
Optimized weight and size due to compact design
Very homogenous light
3 years guarantee
Microprismatic optics
PIR motion and daylight sensor
Black polycarbonate housing, tempered glass cover
Ambient temperature in operation: -20…+50 °C
