LEDVANCE Floodlight, 50 W, 5250 lm, IK07, IP65, 220 → 240 V ac
- RS Stock No.:
- 175-6314
- Mfr. Part No.:
- 4058075097568
- Brand:
- LEDVANCE
Stock information currently inaccessible
- RS Stock No.:
- 175-6314
- Mfr. Part No.:
- 4058075097568
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Wattage | 50 W | |
| Voltage | 220 → 240 V ac | |
| IP Rating | IK07, IP65 | |
| Luminosity | 5250 lm | |
| Colour Temperature | 3000K | |
| Dimensions | 155 x 180 x 46 mm | |
| Height | 155mm | |
| Life Hours | 50000h | |
| Width | 180 mm | |
| Depth | 46 mm | |
| Floodlight Type | Outdoor | |
| Lamp Type | LED | |
| Reflector Shape | Symmetric | |
| Case Material | Polycarbonate | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +50°C | |
| Maximum Operating Temperature | +50°C | |
| Beam Angle | 100 x 100° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Wattage 50 W | ||
Voltage 220 → 240 V ac | ||
IP Rating IK07, IP65 | ||
Luminosity 5250 lm | ||
Colour Temperature 3000K | ||
Dimensions 155 x 180 x 46 mm | ||
Height 155mm | ||
Life Hours 50000h | ||
Width 180 mm | ||
Depth 46 mm | ||
Floodlight Type Outdoor | ||
Lamp Type LED | ||
Reflector Shape Symmetric | ||
Case Material Polycarbonate | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +50°C | ||
Maximum Operating Temperature +50°C | ||
Beam Angle 100 x 100° | ||
- COO (Country of Origin):
- CN
Ledvance LED Floodlight 50W, Black
Introducing the Ledvance LED floodlight, suitable for replacing up to 400W halogen floodlights. It's very easy and quick to install, a lightweight housing made from Polycarbonate with a tempered glass cover ensures its capable for challenging environments. Huge lumen output of 5250 lm makes it great for lighting large areas, such as carparks, parks, sports courts, construction areas. Switching to an LED floodlight from traditional lighting ensures reliability and more importantly prolonged life expectancy, with up to 50,000 hours from this 50W floodlight.
Features and Benefits
Up to 90% energy efficient than traditional Halogen security floodlights
Luminosity output of 5250 lumens
Power consumption of 50W
Angled bracket for easy wall installation
Tough Polycarbonate housing and tempered glass cover
Frosted cover made of tempered glass for a uniformed illumination
Optimized weight and size due to compact design
IP65 Rated - For use outdoor
3000K Colour Temperature (Warm White)
1 metre cable, wiring required
3 Year Guarantee
Luminosity output of 5250 lumens
Power consumption of 50W
Angled bracket for easy wall installation
Tough Polycarbonate housing and tempered glass cover
Frosted cover made of tempered glass for a uniformed illumination
Optimized weight and size due to compact design
IP65 Rated - For use outdoor
3000K Colour Temperature (Warm White)
1 metre cable, wiring required
3 Year Guarantee
Typical Applications
Warehouses
Car Parks
Walkways
Construction Areas
Parks
Car Parks
Walkways
Construction Areas
Parks
FAQs
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid-state lighting. Making it less likely to fail completely, a well built LED luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises, this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
