RS PRO LED Floodlight, 1 LED, 50 W, 2400 lm, IP65, 100 → 230 V
- RS Stock No.:
- 145-5896
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 145-5896
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wattage | 50 W | |
| Voltage | 100 → 230 V | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Luminosity | 2400 lm | |
| Dimensions | 261 x 269 x 49 mm | |
| Colour Temperature | 5000K | |
| Height | 49mm | |
| Life Hours | 50000h | |
| Width | 261 mm | |
| Depth | 269 mm | |
| Lamp Type | LED | |
| PIR Included | No | |
| Floodlight Type | LED Floodlight | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Zone | Commercial, Industrial | |
| Lamp Supplied | Yes | |
| Beam Angle | 120° | |
| Case Material | Aluminium | |
| Operating Temperature Range | -40 → +60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wattage 50 W | ||
Voltage 100 → 230 V | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Luminosity 2400 lm | ||
Dimensions 261 x 269 x 49 mm | ||
Colour Temperature 5000K | ||
Height 49mm | ||
Life Hours 50000h | ||
Width 261 mm | ||
Depth 269 mm | ||
Lamp Type LED | ||
PIR Included No | ||
Floodlight Type LED Floodlight | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Zone Commercial, Industrial | ||
Lamp Supplied Yes | ||
Beam Angle 120° | ||
Case Material Aluminium | ||
Operating Temperature Range -40 → +60°C | ||
- COO (Country of Origin):
- CN
RS Pro LED Floodlight
This RS Pro LED Floodlight is ideal for industrial and commercial
applications, designed with a unique, ultra thin design for a modern
look. Available in standard or PIR version.
applications, designed with a unique, ultra thin design for a modern
look. Available in standard or PIR version.


