RS PRO LED Floodlight, 50 W, 4000 lm, IP65, 240 V
- RS Stock No.:
- 133-6296
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 133-6296
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wattage | 50 W | |
| Voltage | 240 V | |
| IP Rating | IP65 | |
| Luminosity | 4000 lm | |
| Dimensions | 72 x 259 x 193 mm | |
| Height | 72mm | |
| Width | 259 mm | |
| Depth | 193 mm | |
| Solar Panel | No | |
| Lamp Type | LED | |
| Floodlight Type | LED Floodlight | |
| Range | 30 m | |
| Case Material | Aluminium | |
| Standards Met | CE | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wattage 50 W | ||
Voltage 240 V | ||
IP Rating IP65 | ||
Luminosity 4000 lm | ||
Dimensions 72 x 259 x 193 mm | ||
Height 72mm | ||
Width 259 mm | ||
Depth 193 mm | ||
Solar Panel No | ||
Lamp Type LED | ||
Floodlight Type LED Floodlight | ||
Range 30 m | ||
Case Material Aluminium | ||
Standards Met CE | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN


