RS PRO LED Floodlight, 30 W, 2400 lm, IP65, 240 V

RS Stock No.:
133-6295
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Wattage

30 W

Voltage

240 V

IP Rating

IP65

Luminosity

2400 lm

Dimensions

57 x 212 x 158 mm

Height

57mm

Width

212 mm

Depth

158 mm

Solar Panel

No

Floodlight Type

LED Floodlight

Lamp Type

LED

Case Material

Aluminium

Range

30 m

Standards Met

CE

Beam Angle

120°

COO (Country of Origin):
CN