RS PRO LED Floodlight, 10 W, 800 lm, IP65, 240 V
- RS Stock No.:
- 133-6294
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 133-6294
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wattage | 10 W | |
| Voltage | 240 V | |
| IP Rating | IP65 | |
| Luminosity | 800 lm | |
| Dimensions | 40 x 120 x 90 mm | |
| Height | 40mm | |
| Width | 120 mm | |
| Depth | 90 mm | |
| Solar Panel | No | |
| Lamp Type | LED | |
| Floodlight Type | LED Floodlight | |
| Range | 30 m | |
| Standards Met | CE | |
| Case Material | Aluminium | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wattage 10 W | ||
Voltage 240 V | ||
IP Rating IP65 | ||
Luminosity 800 lm | ||
Dimensions 40 x 120 x 90 mm | ||
Height 40mm | ||
Width 120 mm | ||
Depth 90 mm | ||
Solar Panel No | ||
Lamp Type LED | ||
Floodlight Type LED Floodlight | ||
Range 30 m | ||
Standards Met CE | ||
Case Material Aluminium | ||
Beam Angle 120° | ||
- COO (Country of Origin):
- CN


