Knightsbridge FLF Floodlight, 15 LED, 50 W, 5380 lm, IP65, 230 V
- RS Stock No.:
- 127-1346
- Mfr. Part No.:
- FLF50M
- Brand:
- Knightsbridge
Stock information currently inaccessible
- RS Stock No.:
- 127-1346
- Mfr. Part No.:
- FLF50M
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Wattage | 50 W | |
| Voltage | 230 V | |
| IP Rating | IP65 | |
| Number of LEDs | 15 | |
| Luminosity | 5380 lm | |
| Colour Temperature | 4000K | |
| Dimensions | 260 x 182 x 106 mm | |
| Height | 182mm | |
| Life Hours | 30000h | |
| Width | 260 mm | |
| Depth | 106 mm | |
| Solar Panel | No | |
| Series | FLF | |
| Lamp Type | LED | |
| Floodlight Type | Outdoor | |
| Lamp Supplied | Yes | |
| Case Material | Die Cast Aluminium | |
| Current Rating | 233 mA | |
| Beam Angle | 115° | |
| Standards Met | BS EN 60598, CE | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Wattage 50 W | ||
Voltage 230 V | ||
IP Rating IP65 | ||
Number of LEDs 15 | ||
Luminosity 5380 lm | ||
Colour Temperature 4000K | ||
Dimensions 260 x 182 x 106 mm | ||
Height 182mm | ||
Life Hours 30000h | ||
Width 260 mm | ||
Depth 106 mm | ||
Solar Panel No | ||
Series FLF | ||
Lamp Type LED | ||
Floodlight Type Outdoor | ||
Lamp Supplied Yes | ||
Case Material Die Cast Aluminium | ||
Current Rating 233 mA | ||
Beam Angle 115° | ||
Standards Met BS EN 60598, CE | ||
- COO (Country of Origin):
- CN
