Thorlux Lighting LED Floodlight, 1 LED, 123 W, 13400 lm, IK10, IP66

Stock information currently inaccessible
RS Stock No.:
122-2774
Mfr. Part No.:
SB15806LF
Brand:
Thorlux Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Thorlux Lighting

Wattage

123 W

IP Rating

IK10, IP66

Number of LEDs

1

Luminosity

13400 lm

Dimensions

203 x 745 x 351 mm

Height

203mm

Width

745 mm

Depth

351 mm

Floodlight Type

Pole Mount

Lamp Type

LED

Case Material

Aluminium

Lamp Supplied

Yes

Standards Met

CE

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy