LEDVANCE 4099854 Floodlight, 133 W Black, 20000 lm, IP66, 240V

Subtotal (1 unit)*

£311.57

(exc. VAT)

£373.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£311.57

*price indicative

RS Stock No.:
895-855
Mfr. Part No.:
4099854307041
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Power

133W

Product Type

Floodlight

Voltage

240V

IP Rating

IP66

Housing Material

Aluminium

Colour

Black

Mount Type

Surface

Luminous Flux

20000lm

Colour Temperature

4000K

Minimum Operating Temperature

-30°C

Colour Reference Code

RAL 9017

Lifespan

100000h

Maximum Operating Temperature

50°C

Series

4099854

Width

58mm

Standards/Approvals

UKCA

Depth

294mm

Height

376mm

Lamp Type

Halogen

Hazardous Area Certification

No

Sub Type

Light

Beam Angle

100°

Diffuser Material

Tempered Glass

Lamp Supplied

Yes

COO (Country of Origin):
CN
The LEDVANCE floodlight is a robust outdoor lighting solution designed to provide efficient illumination while automatically responding to daylight levels. Ideal for various commercial and public applications, it offers significant energy savings.

Integrates a daylight sensor that activates below 35 lux and deactivates above 95 lux

Achieves high luminous efficacy of up to 150 lm/W for optimal performance

Constructed with Durable materials including a glass cover and aluminium body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy