Thorlux Lighting Asymmetric HID Floodlight SON-T 400 W 230 V ac, IP65
- RS Stock No.:
- 743-280
- Mfr. Part No.:
- AZ10189ZFS19145
- Brand:
- Thorlux Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 743-280
- Mfr. Part No.:
- AZ10189ZFS19145
- Brand:
- Thorlux Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thorlux Lighting | |
| Wattage | 400 W | |
| IP Rating | IP65 | |
| Dimensions | 476 x 560 x 258 mm | |
| Height | 476mm | |
| Width | 560 mm | |
| Depth | 258 mm | |
| Series | Azmet 3 | |
| Lamp Type | SON-T | |
| Reflector Shape | Asymmetric | |
| Select all | ||
|---|---|---|
Brand Thorlux Lighting | ||
Wattage 400 W | ||
IP Rating IP65 | ||
Dimensions 476 x 560 x 258 mm | ||
Height 476mm | ||
Width 560 mm | ||
Depth 258 mm | ||
Series Azmet 3 | ||
Lamp Type SON-T | ||
Reflector Shape Asymmetric | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
