Gems Sensors LS-159000 Series Vertical Aluminium Float Switch, Float, 610mm Cable, SPST NC

Stock information currently inaccessible
RS Stock No.:
122-8414
Mfr. Part No.:
144080
Brand:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Device Type

Float

Mounting Type

Vertical

Switch Output

SPST NC

Body Material

Aluminium

Cable Length

610mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+148.9°C

Maximum Pressure

600psi

Series

LS-159000

Standards Met

CE, CSA, CSA Listed File No. LR-30200, cULus, UL Recognized File No E45168

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy