onsemi MC100EP451MNG Hex D Type Flip Flop IC, ECL, 32-Pin QFN
- RS Stock No.:
- 908-0806
- Mfr. Part No.:
- MC100EP451MNG
- Brand:
- ON Semiconductor
Subtotal (1 unit)*
£3.54
(exc. VAT)
£4.25
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £3.54 |
*price indicative
- RS Stock No.:
- 908-0806
- Mfr. Part No.:
- MC100EP451MNG
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | ECL | |
| Logic Function | D Type | |
| Input Type | ECL | |
| Output Type | ECL | |
| Output Signal Type | Differential | |
| Triggering Type | Negative Edge, Positive Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Set/Reset | Master Reset | |
| Number of Elements per Chip | 6 | |
| Maximum Propagation Delay Time @ Maximum CL | 690ps | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 5 x 5 x 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 5mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 5mm | |
| Height | 0.95mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family ECL | ||
Logic Function D Type | ||
Input Type ECL | ||
Output Type ECL | ||
Output Signal Type Differential | ||
Triggering Type Negative Edge, Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 32 | ||
Set/Reset Master Reset | ||
Number of Elements per Chip 6 | ||
Maximum Propagation Delay Time @ Maximum CL 690ps | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 5 x 5 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Length 5mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Width 5mm | ||
Height 0.95mm | ||
