Texas Instruments SN74HC74DBR Dual D Type Flip Flop IC, LSTTL, 14-Pin SSOP
- RS Stock No.:
- 809-5832
- Mfr. Part No.:
- SN74HC74DBR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-5832
- Mfr. Part No.:
- SN74HC74DBR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Type | LSTTL | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 14 | |
| Set/Reset | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Propagation Delay Time @ Maximum CL | 290 ns@ 50 pF | |
| Dimensions | 6.5 x 5.6 x 1.95mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Length | 6.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Propagation Delay Test Condition | 50pF | |
| Width | 5.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.95mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type LSTTL | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 14 | ||
Set/Reset Yes | ||
Number of Elements per Chip 2 | ||
Maximum Propagation Delay Time @ Maximum CL 290 ns@ 50 pF | ||
Dimensions 6.5 x 5.6 x 1.95mm | ||
Maximum Operating Supply Voltage 6 V | ||
Length 6.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Propagation Delay Test Condition 50pF | ||
Width 5.6mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.95mm | ||
