Texas Instruments SN74AS109AN Dual JK Type Flip Flop IC, 16-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-5586
Mfr. Part No.:
SN74AS109AN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

AS

Logic Function

JK Type

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Set/Reset

Yes

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

10.5 ns@ 50 pF

Maximum Operating Supply Voltage

5.5 V

Dimensions

19.69 x 6.6 x 4.57mm

Minimum Operating Supply Voltage

4.5 V

Width

6.6mm

Height

4.57mm

Length

19.69mm

Maximum Operating Temperature

+70 °C

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy