Texas Instruments CD74HC109E Dual JK Type Flip Flop IC, TTL, 16-Pin PDIP
- RS Stock No.:
- 807-2429
- Mfr. Part No.:
- CD74HC109E
- Brand:
- Texas Instruments
Subtotal (1 pack of 25 units)*
£21.675
(exc. VAT)
£26.00
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.867 | £21.68 |
*price indicative
- RS Stock No.:
- 807-2429
- Mfr. Part No.:
- CD74HC109E
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | JK Type | |
| Input Type | Schmitt Trigger | |
| Output Type | TTL | |
| Output Signal Type | Differential | |
| Triggering Type | Positive Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Set/Reset | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Propagation Delay Time @ Maximum CL | 280 ns@ 50 pF | |
| Dimensions | 19.69 x 6.6 x 4.57mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Width | 6.6mm | |
| Height | 4.57mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 19.69mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function JK Type | ||
Input Type Schmitt Trigger | ||
Output Type TTL | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Set/Reset Yes | ||
Number of Elements per Chip 2 | ||
Maximum Propagation Delay Time @ Maximum CL 280 ns@ 50 pF | ||
Dimensions 19.69 x 6.6 x 4.57mm | ||
Maximum Operating Supply Voltage 6 V | ||
Width 6.6mm | ||
Height 4.57mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 19.69mm | ||
