onsemi NC7SV74L8X D Type Flip Flop IC, 8-Pin MicroPak
- RS Stock No.:
- 806-6288
- Mfr. Part No.:
- NC7SV74L8X
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-6288
- Mfr. Part No.:
- NC7SV74L8X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | TinyLogic ULP | |
| Logic Function | D Type | |
| Input Type | Power Down High Impedance | |
| Output Signal Type | Differential | |
| Triggering Type | Positive Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | MicroPak | |
| Pin Count | 8 | |
| Set/Reset | Reset | |
| Number of Elements per Chip | 1 | |
| Maximum Propagation Delay Time @ Maximum CL | 5.3ns | |
| Dimensions | 1.6 x 1.6 x 0.55mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.55mm | |
| Length | 1.6mm | |
| Width | 1.6mm | |
| Minimum Operating Supply Voltage | 0.9 V | |
| Propagation Delay Test Condition | 30pF | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family TinyLogic ULP | ||
Logic Function D Type | ||
Input Type Power Down High Impedance | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type MicroPak | ||
Pin Count 8 | ||
Set/Reset Reset | ||
Number of Elements per Chip 1 | ||
Maximum Propagation Delay Time @ Maximum CL 5.3ns | ||
Dimensions 1.6 x 1.6 x 0.55mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.55mm | ||
Length 1.6mm | ||
Width 1.6mm | ||
Minimum Operating Supply Voltage 0.9 V | ||
Propagation Delay Test Condition 30pF | ||
- COO (Country of Origin):
- MY
