onsemi NC7SP74K8X D Type Flip Flop IC, 8-Pin US

Bulk discount available

Subtotal (1 tape of 20 units)*

£4.76

(exc. VAT)

£5.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
20 - 80£0.238£4.76
100 - 480£0.177£3.54
500 - 980£0.15£3.00
1000 - 2980£0.116£2.32
3000 +£0.113£2.26

*price indicative

Packaging Options:
RS Stock No.:
806-6190
Mfr. Part No.:
NC7SP74K8X
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

TinyLogic ULP

Logic Function

D Type

Input Type

Power Down High Impedance

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

US

Pin Count

8

Set/Reset

Reset

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

46ns

Dimensions

2 x 2.3 x 0.7mm

Maximum Operating Supply Voltage

3.6 V

Width

2.3mm

Height

0.7mm

Length

2mm

Minimum Operating Supply Voltage

0.9 V

Propagation Delay Test Condition

30pF

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C