onsemi MC10EP52DTG D Type Flip Flop IC, Differential, 8-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-3062
Mfr. Part No.:
MC10EP52DTG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

ECL

Logic Function

D Type

Input Type

Single Ended

Output Type

Differential

Output Signal Type

Differential

Triggering Type

Negative Edge, Positive Edge

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Set/Reset

Set

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

410ps

Maximum Operating Supply Voltage

±5.5 V

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Operating Supply Voltage

±3 V

Width

3.1mm

Length

3.1mm

Maximum Operating Temperature

+85 °C

Height

0.95mm

Minimum Operating Temperature

-40 °C