onsemi MC10EL51DTG D Type Flip Flop IC, Differential, 8-Pin TSSOP

Bulk discount available

Subtotal (1 pack of 2 units)*

£6.76

(exc. VAT)

£8.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 8£3.38£6.76
10 - 38£2.975£5.95
40 - 98£2.605£5.21
100 - 198£2.435£4.87
200 +£2.32£4.64

*price indicative

Packaging Options:
RS Stock No.:
806-3030
Mfr. Part No.:
MC10EL51DTG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

ECL

Logic Function

D Type

Input Type

Single Ended

Output Type

Differential

Output Signal Type

Differential

Triggering Type

Negative Edge, Positive Edge

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Set/Reset

Reset

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

620ps

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Supply Voltage

±5.7 V

Height

0.95mm

Minimum Operating Supply Voltage

±4.2 V

Length

3.1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.1mm