onsemi MC100EL31DTG Dual D Type Flip Flop IC, ECL, 8-Pin TSSOP
- RS Stock No.:
- 806-2560
- Mfr. Part No.:
- MC100EL31DTG
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.76
(exc. VAT)
£8.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £3.38 | £6.76 |
| 10 - 38 | £2.975 | £5.95 |
| 40 - 98 | £2.605 | £5.21 |
| 100 - 198 | £2.435 | £4.87 |
| 200 + | £2.32 | £4.64 |
*price indicative
- RS Stock No.:
- 806-2560
- Mfr. Part No.:
- MC100EL31DTG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | ECL | |
| Logic Function | D Type | |
| Input Type | Single Ended | |
| Output Type | ECL | |
| Output Signal Type | Differential | |
| Triggering Type | Positive Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Number of Elements per Chip | 2 | |
| Maximum Propagation Delay Time @ Maximum CL | 645ps | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Supply Voltage | 5.7 V | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3.1mm | |
| Minimum Operating Supply Voltage | 4.2 V | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family ECL | ||
Logic Function D Type | ||
Input Type Single Ended | ||
Output Type ECL | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Number of Elements per Chip 2 | ||
Maximum Propagation Delay Time @ Maximum CL 645ps | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Supply Voltage 5.7 V | ||
Maximum Operating Temperature +85 °C | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Length 3.1mm | ||
Minimum Operating Supply Voltage 4.2 V | ||
Width 3.1mm | ||
