onsemi MC74ACT74DG Dual D Type Flip Flop IC, Complementary, 14-Pin SOIC
- RS Stock No.:
- 806-2359
- Mfr. Part No.:
- MC74ACT74DG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-2359
- Mfr. Part No.:
- MC74ACT74DG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Logic Family | AC | |
| Logic Function | D Type | |
| Input Type | TTL | |
| Output Type | Complementary | |
| Output Signal Type | Differential | |
| Triggering Type | Positive Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Number of Elements per Chip | 2 | |
| Maximum Propagation Delay Time @ Maximum CL | 13.5 ns@ 50 pF | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Width | 4mm | |
| Length | 8.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Logic Family AC | ||
Logic Function D Type | ||
Input Type TTL | ||
Output Type Complementary | ||
Output Signal Type Differential | ||
Triggering Type Positive Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 14 | ||
Number of Elements per Chip 2 | ||
Maximum Propagation Delay Time @ Maximum CL 13.5 ns@ 50 pF | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Width 4mm | ||
Length 8.75mm | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 50pF | ||
