Texas Instruments SNJ54HC273J Octal D Type Flip Flop IC, CMOS, 20-Pin CDIP
- RS Stock No.:
- 796-8290
- Mfr. Part No.:
- SNJ54HC273J
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 796-8290
- Mfr. Part No.:
- SNJ54HC273J
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | D Type | |
| Input Type | CMOS | |
| Output Type | CMOS | |
| Output Signal Type | Single Ended | |
| Triggering Type | Positive Edge | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | CDIP | |
| Pin Count | 20 | |
| Number of Elements per Chip | 8 | |
| Maximum Propagation Delay Time @ Maximum CL | 41 ns @ 6 V | |
| Dimensions | 26.92 x 7.62 x 3.56mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 3.56mm | |
| Length | 26.92mm | |
| Minimum Operating Temperature | -55 °C | |
| Width | 7.62mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function D Type | ||
Input Type CMOS | ||
Output Type CMOS | ||
Output Signal Type Single Ended | ||
Triggering Type Positive Edge | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type CDIP | ||
Pin Count 20 | ||
Number of Elements per Chip 8 | ||
Maximum Propagation Delay Time @ Maximum CL 41 ns @ 6 V | ||
Dimensions 26.92 x 7.62 x 3.56mm | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Height 3.56mm | ||
Length 26.92mm | ||
Minimum Operating Temperature -55 °C | ||
Width 7.62mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 2 V | ||
