onsemi NC7SZ74K8X D Type Flip Flop IC, 3-State, 8-Pin US
- RS Stock No.:
- 739-0082
- Mfr. Part No.:
- NC7SZ74K8X
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 739-0082
- Mfr. Part No.:
- NC7SZ74K8X
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | TinyLogic UHS | |
| Logic Function | D Type | |
| Output Type | 3 State | |
| Triggering Type | Positive Edge | |
| Mounting Type | Surface Mount | |
| Package Type | US | |
| Pin Count | 8 | |
| Set/Reset | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Propagation Delay Time @ Maximum CL | 7.5ns | |
| Dimensions | 2.1 x 2.4 x 0.8mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Length | 2.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Height | 0.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 2.4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family TinyLogic UHS | ||
Logic Function D Type | ||
Output Type 3 State | ||
Triggering Type Positive Edge | ||
Mounting Type Surface Mount | ||
Package Type US | ||
Pin Count 8 | ||
Set/Reset Yes | ||
Number of Elements per Chip 1 | ||
Maximum Propagation Delay Time @ Maximum CL 7.5ns | ||
Dimensions 2.1 x 2.4 x 0.8mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Length 2.1mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Height 0.8mm | ||
Minimum Operating Temperature -40 °C | ||
Width 2.4mm | ||
