Texas Instruments CD74HC107E Dual JK Type Flip Flop IC, 14-Pin PDIP
- RS Stock No.:
- 663-0001
- Mfr. Part No.:
- CD74HC107E
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-0001
- Mfr. Part No.:
- CD74HC107E
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | JK Type | |
| Input Type | Single Ended | |
| Output Signal Type | Differential | |
| Triggering Type | Negative Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 14 | |
| Set/Reset | Reset | |
| Number of Elements per Chip | 2 | |
| Maximum Propagation Delay Time @ Maximum CL | 170 ns @ 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Propagation Delay Test Condition | 50pF | |
| Width | 6.35mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Length | 19.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function JK Type | ||
Input Type Single Ended | ||
Output Signal Type Differential | ||
Triggering Type Negative Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 14 | ||
Set/Reset Reset | ||
Number of Elements per Chip 2 | ||
Maximum Propagation Delay Time @ Maximum CL 170 ns @ 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Propagation Delay Test Condition 50pF | ||
Width 6.35mm | ||
Minimum Operating Supply Voltage 2 V | ||
Length 19.3mm | ||
Maximum Operating Temperature +125 °C | ||
Height 4.57mm | ||
Minimum Operating Temperature -55 °C | ||
