Texas Instruments SN74LVC1G80DBVT D Type Flip Flop IC, 5-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-8809
Mfr. Part No.:
SN74LVC1G80DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Single Ended

Triggering Type

Positive Edge

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

5.2 ns @ 3.3 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

2.9 x 1.6 x 1.15mm

Height

1.15mm

Width

1.6mm

Minimum Operating Temperature

-40 °C

Length

2.9mm

Priced to Clear

Yes

Propagation Delay Test Condition

50pF

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+85 °C