Texas Instruments SN74LVC112APWR Dual JK Type Flip Flop IC, 16-Pin TSSOP
- RS Stock No.:
- 662-8604
- Mfr. Part No.:
- SN74LVC112APWR
- Brand:
- Texas Instruments
Subtotal (1 pack of 5 units)*
£2.67
(exc. VAT)
£3.205
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.534 | £2.67 |
| 25 - 45 | £0.422 | £2.11 |
| 50 - 95 | £0.346 | £1.73 |
| 100 - 245 | £0.27 | £1.35 |
| 250 + | £0.268 | £1.34 |
*price indicative
- RS Stock No.:
- 662-8604
- Mfr. Part No.:
- SN74LVC112APWR
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | JK Type | |
| Input Type | Single Ended | |
| Output Signal Type | Differential | |
| Triggering Type | Negative Edge | |
| Polarity | Inverting, Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Set/Reset | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Propagation Delay Time @ Maximum CL | 7.1 ns @ 2.7 V | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Width | 4.4mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.15mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Logic Function JK Type | ||
Input Type Single Ended | ||
Output Signal Type Differential | ||
Triggering Type Negative Edge | ||
Polarity Inverting, Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Set/Reset Yes | ||
Number of Elements per Chip 2 | ||
Maximum Propagation Delay Time @ Maximum CL 7.1 ns @ 2.7 V | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.65 V | ||
Width 4.4mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Height 1.15mm | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
