Texas Instruments CD74HCT175M96 Quad D Type Flip Flop IC, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-7288
Mfr. Part No.:
CD74HCT175M96
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HCT

Logic Function

D Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Positive Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Set/Reset

Master Reset

Number of Elements per Chip

4

Maximum Propagation Delay Time @ Maximum CL

33 ns @ 4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+125 °C

Length

9.9mm

Width

3.91mm

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Height

1.58mm