Toshiba TC74AC273FT 8 Flip Flop IC AC, Digital, 20-Pin TSSOP
- RS Stock No.:
- 644-0498
- Mfr. Part No.:
- TC74AC273FT
- Brand:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 644-0498
- Mfr. Part No.:
- TC74AC273FT
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Flip Flop IC | |
| Logic Family | AC | |
| Input Type | Single Ended | |
| Output Type | Digital | |
| Clock Frequency | 90MHz | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 11ns | |
| Minimum Operating Temperature | -40°C | |
| Flip-Flop Type | D Flip-Flop | |
| Trigger Type | Positive Edge | |
| Number of Elements per Chip | 8 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Series | TC74AC273FT | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Flip Flop IC | ||
Logic Family AC | ||
Input Type Single Ended | ||
Output Type Digital | ||
Clock Frequency 90MHz | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 11ns | ||
Minimum Operating Temperature -40°C | ||
Flip-Flop Type D Flip-Flop | ||
Trigger Type Positive Edge | ||
Number of Elements per Chip 8 | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Series TC74AC273FT | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
TC74AC Series 2, Toshiba
Process: CMOS
Mains voltage: 2 to 5.5 V
74AC Family
Related links
- Toshiba TC74AC273F(F) 8 Flip Flop IC AC 20-Pin SOP
- onsemi MC74AC273DTR2G 8 Flip Flop IC AC, 20-Pin TSSOP
- Toshiba TC74HC273AP(F) 8 Flip Flop IC HC 20-Pin PDIP
- Toshiba TC74HC273AF(F) 8 Flip Flop IC HC 20-Pin SOP
- Toshiba TC74LCX273FT 8 Flip Flop IC LCX, 20-Pin TSSOP
- Toshiba 74VHC374FT 8 Flip Flop IC 74VHC 20-Pin TSSOP
- Toshiba TC74AC74F(F) 2 Flip Flop IC AC 14-Pin SOP
- Texas Instruments 8 Flip Flop IC AHCT 20-Pin TSSOP
