Recently searched

    Renesas Electronics 74FCT16374ATPVG D Type Flip Flop IC, 3-State

    Renesas Electronics
    RS Stock No.:
    263-7938
    Mfr. Part No.:
    74FCT16374ATPVG
    Brand:
    Renesas Electronics
    View all Flip Flop ICs
    570 In stock - FREE next working day delivery available
    Add to Basket
    Units

    Added

    Price Each (In a Tube of 30)

    £0.674

    (exc. VAT)

    £0.809

    (inc. VAT)

    UnitsPer unitPer Tube*
    30 - 90£0.674£20.22
    120 - 240£0.552£16.56
    270 - 480£0.518£15.54
    510 - 990£0.467£14.01
    1020 +£0.455£13.65
    *price indicative
    RS Stock No.:
    263-7938
    Mfr. Part No.:
    74FCT16374ATPVG
    Brand:
    Renesas Electronics

    Technical Reference


    Legislation and Compliance

    COO (Country of Origin):
    TW

    Product Details

    The Renesas Electronics 16-bit edge-triggered D-type register is built using advanced dual metal CMOS technology. These high-speed, low-power registers are ideal for use as buffer registers for data synchronization and storage. The output enable and clock controls are organized to operate each device as two 8-bit registers or one 16-bit register with common clock. Flow-through organization of signal pins simplifies layout. All inputs are designed with hysteresis for improved noise margin.

    0.5 micron CMOS Technology
    High-speed, low-power CMOS replacement for ABT functions
    Low input and output leakage ≤ 1μA
    Power off disable outputs permit live insertion


    Specifications

    Attribute
    Value
    Logic Family74FCT
    Logic FunctionD Type
    Output Type3 State
    570 In stock - FREE next working day delivery available
    Add to Basket
    Units

    Added

    Price Each (In a Tube of 30)

    £0.674

    (exc. VAT)

    £0.809

    (inc. VAT)

    UnitsPer unitPer Tube*
    30 - 90£0.674£20.22
    120 - 240£0.552£16.56
    270 - 480£0.518£15.54
    510 - 990£0.467£14.01
    1020 +£0.455£13.65
    *price indicative