Nexperia 74HC273D,652 Octal D Type Octal D Type Flip Flop, D Type Flip-Flop, 20-Pin SO20
- RS Stock No.:
- 219-4263
- Mfr. Part No.:
- 74HC273D,652
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 219-4263
- Mfr. Part No.:
- 74HC273D,652
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74HC | |
| Logic Function | D Type | |
| Input Type | CMOS | |
| Output Type | D Type Flip-Flop | |
| Output Signal Type | Single Ended | |
| Package Type | SO20 | |
| Pin Count | 20 | |
| Number of Elements per Chip | 8 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74HC | ||
Logic Function D Type | ||
Input Type CMOS | ||
Output Type D Type Flip-Flop | ||
Output Signal Type Single Ended | ||
Package Type SO20 | ||
Pin Count 20 | ||
Number of Elements per Chip 8 | ||
The Nexperia 74HCT273 is an octal positive-edge triggered D-type flip-flop. The device features clock (CP) and master reset (MR) inputs.
Wide supply voltage range
CMOS low power dissipation
High noise immunity
CMOS low power dissipation
High noise immunity
